
Single, high-precision operational amplifier featuring rail-to-rail output. Achieves 3MHz gain bandwidth product and 4V/µs slew rate. Boasts a low input bias current of 3pA and 25µV input offset voltage. Operates from 2.7V to 5.25V supply with 930µA quiescent current. Packaged in a 5-SOT-23 surface-mount configuration, suitable for -40°C to 125°C operation.
Sign in to ask questions about the Texas Instruments LMP2011MFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2011MFX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 930uA |
| Output Current | 18mA |
| Output Current per Channel | 17mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 4V/µs |
| Supply Current | 930uA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2011MFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
