
Dual, high precision, rail-to-rail output operational amplifier featuring a 3MHz gain bandwidth product and 4V/µs slew rate. This general-purpose op amp offers a low input bias current of 3pA and an input offset voltage of 36µV, with a high 105dB voltage gain. Operating from a 2.7V to 5.25V supply, it provides 18mA output current and exhibits excellent 100dB CMRR and 95dB PSRR. Packaged in an 8-SOIC surface mount case, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMP2012MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2012MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Height | 1.45mm |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 36uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.4mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 930uA |
| Output Current | 18mA |
| Output Current per Channel | 17mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 4V/µs |
| Supply Current | 930uA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 105dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2012MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
