
Dual operational amplifier featuring a 3MHz gain bandwidth product and 4V/µs slew rate. Offers a low input offset voltage of 0.12µV and 3pA input bias current. Operates from a 2.7V to 5.25V supply with a typical 930µA supply current. This general-purpose amplifier is housed in a surface-mount SOIC package.
Texas Instruments LMP2012MAX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.12uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 930uA |
| Output Current | 18mA |
| Output Current per Channel | 17mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMP® |
| Slew Rate | 4V/µs |
| Supply Current | 930uA |
| Voltage Gain | 105dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.