
Dual, high-precision, rail-to-rail output operational amplifier featuring a 3MHz gain bandwidth product and 4V/µs slew rate. Offers exceptional accuracy with a low input offset voltage of 0.12µV and a minimal input bias current of 3pA. This general-purpose op amp provides a high common mode rejection ratio of 100dB and voltage gain of 105dB. Designed for surface mounting in an 8-SOIC package, it operates from a 2.7V to 5.25V supply range and is RoHS compliant.
Texas Instruments LMP2012MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.12uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 930uA |
| Output Current | 18mA |
| Output Current per Channel | 17mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 4V/µs |
| Supply Current | 930uA |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2012MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.