
Dual operational amplifier featuring a 3MHz bandwidth and 4V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 36µV and a high common mode rejection ratio of 100dB. Operating from a 2.7V to 5.25V supply, it consumes 930µA and provides 17mA output current per channel. Packaged in an 8-pin MSOP for surface mounting, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMP2012MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2012MM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 36uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 930uA |
| Output Current | 18mA |
| Output Current per Channel | 17mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LMP® |
| Slew Rate | 4V/µs |
| Supply Current | 930uA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 105dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMP2012MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
