
Dual, high-precision, rail-to-rail output operational amplifier featuring a 3MHz gain bandwidth product and 4V/µs slew rate. Offers 105dB voltage gain, 100dB CMRR, and 95dB PSRR. Input bias current is 3pA with a 36µV input offset voltage. Operates from a 2.7V to 5.25V supply range, with a temperature range of -40°C to 125°C. Surface mountable in a 3mm x 3mm x 0.86mm MSOP package.
Sign in to ask questions about the Texas Instruments LMP2012MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2012MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Height | 0.86mm |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 36uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 105dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2012MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
