
Quad operational amplifier featuring a 3MHz bandwidth and 3V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 0.12µV and a high common-mode rejection ratio of 100dB. Designed for surface mounting in a TSSOP-14 package, it operates from a 2.7V to 5.25V supply and consumes 930µA of operating supply current. Each of the four channels provides 17mA of output current.
Sign in to ask questions about the Texas Instruments LMP2014MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2014MT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 0.12uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 930uA |
| Output Current | 18mA |
| Output Current per Channel | 17mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMP® |
| Slew Rate | 3V/µs |
| Supply Current | 3.7mA |
| Voltage Gain | 132dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMP2014MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.