
Quad, high precision, rail-to-rail output operational amplifier featuring a 3MHz gain bandwidth product and 4V/µs slew rate. Offers 30µV input offset voltage and 3pA input bias current for accurate signal amplification. Operates from a 2.7V to 5.25V supply range with a low 3.7mA supply current. Delivers 100dB common mode rejection ratio and 95dB power supply rejection ratio. Packaged in a 14-TSSOP surface mount configuration.
Sign in to ask questions about the Texas Instruments LMP2014MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2014MT/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Height | 0.9mm |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 18mA |
| Output Current per Channel | 17mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 3.7mA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 132dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2014MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
