
Quad operational amplifier featuring a 3MHz gain bandwidth product and 3V/µs slew rate. Offers 132dB voltage gain with a 100dB common mode rejection ratio. Designed for general-purpose applications, this surface mount device operates from 2.7V to 5.25V supply voltage, drawing 930µA operating supply current. The TSSOP package contains four independent op-amp circuits, each capable of 17mA output current.
Sign in to ask questions about the Texas Instruments LMP2014MTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2014MTX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 0.12uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 930uA |
| Output Current | 18mA |
| Output Current per Channel | 17mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMP® |
| Slew Rate | 3V/µs |
| Supply Current | 3.7mA |
| Voltage Gain | 132dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMP2014MTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.