
Quad, high-precision, rail-to-rail output operational amplifier featuring a 3MHz gain bandwidth product and 18mA output current. Boasting a low input bias current of 0.3pA and 0.12µV input offset voltage, this general-purpose amplifier offers 100dB common mode rejection ratio and 132dB voltage gain. Designed for surface mounting in a 14-TSSOP package, it operates from a 2.7V to 5.25V supply range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMP2014MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2014MTX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 0.12uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 930uA |
| Output Current | 18mA |
| Output Current per Channel | 17mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 3V/µs |
| Supply Current | 3.7mA |
| Voltage Gain | 132dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2014MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
