
General purpose operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. This single-channel IC offers a high voltage gain of 132dB and a slew rate of 4V/µs. Designed for surface mount applications, it operates from a 5V supply with a low operating supply current of 930µA. Key specifications include a minimal input bias current of 3pA and an input offset voltage of 0.12uV, with an output current of 15mA. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments LMP2015MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 3MHz |
| Height | 1.45mm |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.12uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 930uA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 17mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 4V/µs |
| Voltage Gain | 132dB |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
