
General purpose operational amplifier IC featuring a single circuit and 3MHz gain bandwidth product. Offers 132dB voltage gain, 4V/µs slew rate, and 15mA output current. Boasts low input bias current of 3pA and 0.12µV input offset voltage. Operates from 2.7V to 5.25V supply voltages with a maximum operating temperature of 125°C. Packaged in an 8-pin SOIC for surface mounting.
Sign in to ask questions about the Texas Instruments LMP2015MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2015MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.12uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 930uA |
| Output Current | 15mA |
| Output Current per Channel | 17mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 132dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2015MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.