
The LMP2015MFE/NOPB is a general purpose op-amp with a common mode rejection ratio of 100dB and a gain bandwidth product of 3MHz. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.25V. The device is mounted using surface mount technology and is packaged in a SOT-23-5 case. It consumes an operating supply current of 930uA and can provide an output current of up to 17mA per channel.
Texas Instruments LMP2015MFE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.12uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 930uA |
| Output Current per Channel | 17mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 4V/µs |
| Voltage Gain | 132dB |
| RoHS | Compliant |
No datasheet is available for this part.
