
The LMP2015MFX/NOPB is a general purpose amplifier with a common mode rejection ratio of 100dB and a gain bandwidth product of 3MHz. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.25V. The amplifier is available in a SOT-23-5 package and is RoHS compliant. It has a low input bias current of 3pA and an input offset voltage of 0.12uV. The device is suitable for a variety of applications requiring a high level of precision and accuracy.
Checking distributor stock and pricing after the page loads.
Texas Instruments LMP2015MFX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.12uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 930uA |
| Output Current per Channel | 17mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 132dB |
| RoHS | Compliant |
No datasheet is available for this part.
