
Dual operational amplifier IC featuring CMOS technology, housed in an 8-pin SOIC package for surface mounting. Boasts a 3MHz gain bandwidth product and a 4V/µs slew rate, with a voltage gain of 132dB and common mode rejection ratio of 100dB. Operates from a 2.7V to 5.25V supply voltage, drawing 930µA quiescent current, and delivers 15mA output current. Achieves a low input bias current of 3pA and input offset voltage of 0.12µV, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP2016MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2016MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Height | 1.45mm |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.12uV |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 930uA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 17mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 4V/µs |
| Voltage Gain | 132dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2016MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
