The LMP2016MAX/NOPB is a dual general purpose operational amplifier with a gain bandwidth product of 3MHz and a common mode rejection ratio of 100dB. It is available in a surface mount SOIC-8 package and is suitable for operating temperatures between -40°C and 125°C. The device is RoHS compliant and has an operating supply current of 930uA. It can supply up to 15mA of output current and has an input offset voltage of 0.12uV. The LMP2016MAX/NOPB is a lead free device and is suitable for use in a variety of applications.
Texas Instruments LMP2016MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.12uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 930uA |
| Output Current | 15mA |
| Output Current per Channel | 17mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 4V/µs |
| Voltage Gain | 132dB |
| RoHS | Compliant |
No datasheet is available for this part.