
The LMP2016MME/NOPB is a dual general purpose operational amplifier from Texas Instruments, packaged in a surface mount MSOP package. It features a common mode rejection ratio of 100dB and an input bias current of 3pA. The amplifier operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.25V. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LMP2016MME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2016MME/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.12uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 930uA |
| Output Current per Channel | 17mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 4V/µs |
| Voltage Gain | 132dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2016MME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.