
Single operational amplifier featuring zero drift, low noise, and EMI hardening. Boasts a 5MHz bandwidth and a 2.6V/µs slew rate. Achieves a high voltage gain of 160dB with a low input bias current of 25pA and an input offset voltage of 0.4µV. Operates from a 5.5V supply with 1.1mA quiescent current, suitable for surface mount applications in an 8-SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMP2021MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2021MA/NOPB technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5MHz |
| Height | 1.45mm |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.4uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 2.6V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 160dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2021MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
