
Texas Instruments LMP2021MAEVAL/NOPB technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | LMP® |
| Slew Rate | 2.6V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMP2021MAEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.