
Single operational amplifier featuring zero drift and low noise performance. This EMI hardened amplifier offers a 5MHz bandwidth and a 5µV input offset voltage. With a 1.1mA supply current and 50mA output current, it operates from 2.2V to 5.5V. The amplifier is housed in a compact 1.02mm height, 2.92mm length, 1.6mm width SOT-23 surface mount package.
Texas Instruments LMP2021MFE/NOPB technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 5MHz |
| Height | 1.02mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 2.6V/µs |
| Supply Current | 1.1mA |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 160dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2021MFE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.