Single operational amplifier featuring zero drift and low noise performance. Achieves 120dB Common Mode Rejection Ratio and 160dB Voltage Gain with a 5MHz Gain Bandwidth Product. Offers a low 25pA input bias current and 0.4uV input offset voltage. Operates from a 2.2V to 5.5V supply, with a 1.1mA supply current. Packaged in a 5-SOT-23 surface mount configuration, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMP2021MFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2021MFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.4uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 2.6V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2021MFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
