
Dual operational amplifier featuring zero drift, low noise, and EMI hardening. Achieves 5MHz bandwidth with a 2.6V/µs slew rate and 160dB voltage gain. Offers 100pA input bias current and 5µV input offset voltage. Operates from 2.2V to 5.5V supply with 1.1mA quiescent current. Surface mountable in an 8-SOIC package, suitable for -40°C to 125°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMP2022MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2022MA/NOPB technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 5MHz |
| Height | 1.45mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 2.6V/µs |
| Supply Current | 1.1mA |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 160dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2022MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
