Dual operational amplifier featuring zero drift, low noise, and EMI hardening. Boasts a 5MHz gain bandwidth product, 0.4µV input offset voltage, and 25pA input bias current. Operates from 2.2V to 5.5V supply with a typical 1.1mA supply current. Delivers 50mA output current per channel and offers 120dB common mode rejection ratio. Packaged in an 8-SOIC surface mount case, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMP2022MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2022MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.4uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.1mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 2.6V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2022MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
