
Dual operational amplifier featuring zero-drift technology for exceptional precision. Offers low input bias current of 100pA and a low input offset voltage of 5µV. Achieves a high common mode rejection ratio of 120dB and a power supply rejection ratio of 110dB. Bandwidth and gain bandwidth product are 5MHz, with a slew rate of 2.6V/µs. Operates from 2.2V to 5.5V supply with 1.1mA quiescent current. Packaged in an 8-pin VSSOP for surface mounting.
Sign in to ask questions about the Texas Instruments LMP2022MME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2022MME/NOPB technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 5MHz |
| Height | 0.86mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.1mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 2.6V/µs |
| Supply Current | 1.1mA |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 160dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2022MME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
