Dual operational amplifier featuring 5MHz gain bandwidth product and 2.6V/µs slew rate. Offers exceptional precision with 0.4µV input offset voltage and 25pA input bias current. Achieves 120dB common mode rejection ratio and 160dB voltage gain, operating from 2.2V to 5.5V supply. This surface mount device in an 8-VSSOP package is designed for -40°C to 125°C operation, with 1.1mA supply current and 50mA output current per channel.
Texas Instruments LMP2022MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 0.4uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.1mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 2.6V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2022MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.