Precision operational amplifier featuring single channel, CMOS inputs, and micropower consumption. Offers a 130kHz gain bandwidth product, 10uV input offset voltage, and 0.02pA input bias current. Operates from 1.6V to 5.5V supply voltage with a low 10uA supply current. Housed in an 8-SOIC surface mount package, this amplifier provides 120dB voltage gain and 81dB common mode rejection ratio. Suitable for operation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMP2231AMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2231AMA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 130kHz |
| Height | 1.45mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 0.058V/µs |
| Supply Current | 10uA |
| Technology | CMOS |
| Thickness | 1.58mm |
| Voltage Gain | 120dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2231AMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.