Single-channel, precision operational amplifier featuring CMOS inputs. Offers a 130kHz gain bandwidth product and 120dB voltage gain. Operates from a 1.6V to 5.5V supply with a low 10µA operating supply current. Boasts a 150µV input offset voltage and 0.02pA input bias current. Packaged in an 8-SOIC surface mount format, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMP2231AMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2231AMAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 130kHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 0.058V/µs |
| Supply Current | 10uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 130kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2231AMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.