Precision operational amplifier featuring CMOS inputs, a single channel, and a 130kHz gain bandwidth product. This surface-mount device operates from a 1.6V to 5.5V supply, drawing a low 10µA operating supply current. Achieves 120dB voltage gain, 81dB CMRR, and 83dB PSRR, with a low 150µV input offset voltage and 0.02pA input bias current. Suitable for applications requiring high precision and low power consumption, with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP2231BMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2231BMA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 130kHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 0.058V/µs |
| Supply Current | 10uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 130kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2231BMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.