Precision operational amplifier featuring CMOS inputs, ideal for micropower applications. Offers a 130kHz gain bandwidth product and 120dB voltage gain. Operates from a 1.6V to 5.5V supply with a low 10uA operating supply current. Key specifications include 150uV input offset voltage and 0.02pA input bias current. Packaged in an 8-SOIC surface mount case, this single-channel amplifier is RoHS compliant and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMP2231BMAE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2231BMAE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 130kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 130kHz |
| Height | 1.5mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 0.058V/µs |
| Supply Current | 10uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 130kHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2231BMAE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.