General purpose operational amplifier IC featuring a single circuit in an 8-pin SOIC surface mount package. Boasts a 130kHz gain bandwidth product and 120dB voltage gain, with a low input bias current of 0.02pA and an input offset voltage of 10µV. Operates from a 1.6V to 5.5V supply voltage, consuming a mere 10µA operating supply current. Offers a 30mA output current per channel and a 0.058V/µs slew rate, with a CMRR of 81dB. This lead-free, RoHS compliant component is designed for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMP2231BMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2231BMAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 130kHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 0.058V/µs |
| Supply Current | 10uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2231BMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.