Dual, micropower operational amplifier featuring CMOS input technology. Offers a 130kHz gain bandwidth product and 120dB voltage gain. Key specifications include a 150µV input offset voltage and 0.02pA input bias current. Designed for surface mounting in an 8-SOIC package, operating from 1.6V to 5.5V supply voltage with a low 19µA operating supply current. This RoHS compliant component boasts a 81dB CMRR and 83dB PSRR, with a slew rate of 0.058V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMP2232AMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2232AMAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 130kHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 19uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 0.058V/µs |
| Supply Current | 16uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 130kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2232AMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.