
Dual-channel, general-purpose operational amplifier featuring a 130kHz gain bandwidth product and 0.058V/µs slew rate. This CMOS IC offers low input bias current of 0.02pA and a 150µV input offset voltage. Operating from 1.6V to 5.5V, it provides 81dB CMRR and 83dB PSRR. Surface mountable in an 8-pin MSOP package, it delivers 30mA output current per channel and operates within a -40°C to 125°C temperature range.
Texas Instruments LMP2232AMMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 130kHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 19uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 0.058V/µs |
| Supply Current | 16uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 130kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.
