
Dual, micropower operational amplifier featuring CMOS input technology. Boasts a low input bias current of 0.02pA and a precision input offset voltage of 10µV. Operates with a supply voltage up to 5.5V and a low supply current of 16µA. Offers a gain bandwidth product of 130kHz and a voltage gain of 120dB. Packaged in an 8-SOIC surface mount case, suitable for operation from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP2232BMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2232BMA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 130kHz |
| Height | 1.45mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 19uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 0.058V/µs |
| Supply Current | 16uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2232BMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.