
Dual, micropower operational amplifier featuring CMOS input technology. Offers a 130kHz gain bandwidth product and 120dB voltage gain. Key specifications include a low input bias current of 0.02pA and an input offset voltage of 10µV. Operates from a 1.6V to 5.5V supply with a typical operating supply current of 19µA. Packaged in an 8-SOIC surface mount case, this lead-free component is RoHS compliant and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMP2232BMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2232BMAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 130kHz |
| Height | 1.75mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 19uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 0.058V/µs |
| Supply Current | 16uA |
| Technology | CMOS |
| Thickness | 1.58mm |
| Voltage Gain | 120dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2232BMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
