QUAD OP-AMP, 275uV OFFSET-MAX, 0.128MHz BAND WIDTH, PDSO14, SOIC-14
Sign in to ask questions about the Texas Instruments LMP2234AMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2234AMA technical specifications.
| Package/Case | SOIC |
| Number of Channels | 4 |
| Output Current | 22mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMP2234AMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.