
Quad micropower precision operational amplifier featuring CMOS inputs. This general-purpose op amp offers a 130kHz gain bandwidth product and 120dB voltage gain. Operating from a 1.6V to 5.5V supply, it delivers 30mA output current per channel. Key specifications include 150µV input offset voltage and 0.02pA input bias current. Packaged in a 14-SOIC surface mount case, it operates across a -40°C to 125°C temperature range.
Texas Instruments LMP2234AMA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 130kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Dual Supply Voltage | 5.5V |
| Gain Bandwidth Product | 130kHz |
| Height | 1.5mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 36uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 0.058V/µs |
| Supply Current | 31uA |
| Unity Gain Bandwidth Product | 130kHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2234AMA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.