
Quad micropower operational amplifier featuring CMOS input, 130kHz bandwidth, and 120dB voltage gain. This precision amplifier operates from a 1.6V to 5.5V supply, with a low 36µA operating supply current. Key specifications include a 150µV input offset voltage, 0.02pA input bias current, 81dB CMRR, and 83dB PSRR. Packaged in a 14-SOIC for surface mounting, it offers a 0.058V/µs slew rate and 30mA output current per channel, suitable for applications from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP2234AMAE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2234AMAE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 130kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 130kHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 36uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 0.058V/µs |
| Supply Current | 31uA |
| Unity Gain Bandwidth Product | 130kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2234AMAE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.