Quad micropower operational amplifier featuring CMOS input, 1.6V to 5.5V supply voltage range, and 120dB voltage gain. This precision amplifier offers a 130kHz gain bandwidth product, 10µV input offset voltage, and 0.02pA input bias current. Designed for surface mount applications, it operates from -40°C to 125°C with a typical supply current of 36µA. The 14-SOIC package provides 4 independent amplifier circuits with 30mA output current per channel and 81dB common mode rejection ratio.
Sign in to ask questions about the Texas Instruments LMP2234AMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2234AMAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 130kHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 36uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 0.058V/µs |
| Supply Current | 31uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2234AMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
