
QUAD OP-AMP, 275uV OFFSET-MAX, 0.128MHz BAND WIDTH, PDSO14, TSSOP-14
Texas Instruments LMP2234AMT technical specifications.
| Package/Case | TSSOP |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 22mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
