The LMP2234AMTE is a 4-channel operational amplifier from Texas Instruments. It features a bandwidth of 130kHz and operates over a supply voltage range of 1.8V to 5.5V. The device is packaged in a TSSOP package and is rated for operation up to 125°C. The LMP2234AMTE has a slew rate of 0.058V/µs and a supply current of 9uA.
Texas Instruments LMP2234AMTE technical specifications.
| Bandwidth | 130kHz |
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.058V/µs |
| Supply Current | 9uA |
| RoHS | Not Compliant |
No datasheet is available for this part.