Quad micropower operational amplifier, featuring a 130kHz gain bandwidth product and 130kHz bandwidth. This precision amplifier offers a low input bias current of 0.02pA and an input offset voltage of 10µV. Designed for surface mount applications, it operates from a 1.6V to 5.5V supply range with a low 36µA operating supply current. The 4-channel device boasts a high voltage gain of 120dB and a common mode rejection ratio of 81dB, packaged in a 14-TSSOP with dimensions of 5mm x 4.4mm x 0.9mm.
Sign in to ask questions about the Texas Instruments LMP2234AMTE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2234AMTE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 130kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 130kHz |
| Height | 0.9mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 36uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 0.058V/µs |
| Supply Current | 31uA |
| Voltage Gain | 120dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2234AMTE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.