Quad micropower operational amplifier featuring CMOS input, ideal for precision applications. Offers a 130kHz gain bandwidth product and 120dB voltage gain. Operates from a 1.6V to 5.5V supply range with a low 36uA operating supply current. Boasts a 10uV input offset voltage and 0.02pA input bias current. Packaged in a 14-SOIC surface mount case, suitable for operation from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP2234BMAE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2234BMAE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 130kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 130kHz |
| Height | 1.75mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 36uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 0.058V/µs |
| Supply Current | 31uA |
| Thickness | 1.58mm |
| Voltage Gain | 120dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2234BMAE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
