
Quad micropower operational amplifier featuring a 130kHz gain bandwidth product and 0.058V/µs slew rate. Boasts a low input bias current of 0.02pA and 10µV input offset voltage for precision applications. Operates from a 1.6V to 5.5V supply range with a typical 36µA supply current. Surface mountable in a 14-SOIC package, this amplifier offers 4 channels, 120dB voltage gain, and 81dB common mode rejection ratio.
Texas Instruments LMP2234BMAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 130kHz |
| Height | 1.75mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 36uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 0.058V/µs |
| Supply Current | 31uA |
| Thickness | 1.58mm |
| Voltage Gain | 120dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2234BMAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.