
Dual operational amplifier featuring a 2.5MHz gain bandwidth product and 1.1V/µs slew rate. This CMOS input amplifier offers a low input bias current of 1pA and an input offset voltage of 220µV. Designed for surface mounting in an 8-SOIC package, it operates from a wide supply voltage range of 2.7V to 12V. The amplifier boasts high common mode rejection ratio and power supply rejection ratio of 86dB, with a voltage gain of 130dB.
Sign in to ask questions about the Texas Instruments LMP7702MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7702MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 2.5MHz |
| Height | 1.45mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current | 42mA |
| Output Current per Channel | 86mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 1.1V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 130dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7702MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
