DUAL OP-AMP, 520uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDSO8, SOIC-8
Sign in to ask questions about the Texas Instruments LMP7702MAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7702MAX technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 86dB |
| Input Offset Voltage (Vos) | 220uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 130dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMP7702MAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.