Dual operational amplifier featuring CMOS input technology for ultra-low input bias current of 1pA. This general-purpose amplifier offers a 2.5MHz gain bandwidth product and a 1.1V/µs slew rate. Operating across a wide supply range of 2.7V to 12V, it provides excellent common mode rejection and power supply rejection ratios of 86dB. With a low input offset voltage of 220µV and high voltage gain of 130dB, this surface-mount SOIC package is ideal for precision applications.
Texas Instruments LMP7702MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current | 42mA |
| Output Current per Channel | 86mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 1.1V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7702MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
