
Dual operational amplifier featuring CMOS input and Rail-to-Rail Input/Output (RRIO) for precision applications. Offers a 2.5MHz gain bandwidth product and 1.1V/µs slew rate, suitable for a wide supply range from 2.7V to 12V. Achieves high performance with 220µV input offset voltage and 1pA input bias current. This surface mount amplifier operates across a -40°C to 125°C temperature range, housed in an 8-VSSOP package.
Sign in to ask questions about the Texas Instruments LMP7702MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7702MM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current | 42mA |
| Output Current per Channel | 86mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LMP® |
| Slew Rate | 1.1V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 130dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMP7702MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
