Dual operational amplifier featuring a 2.5MHz gain bandwidth product and 1.1V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 220µV and a minimal input bias current of 1pA. Operating from 2.7V to 12V supply voltages, it provides 86dB common mode rejection and 86dB power supply rejection. The surface-mount MSOP package houses two independent amplifier circuits, suitable for a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP7702MMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7702MMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current | 42mA |
| Output Current per Channel | 86mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMP® |
| Slew Rate | 1.1V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 130dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMP7702MMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
