
Quad operational amplifier featuring a 2.5MHz gain bandwidth product and 1.1V/µs slew rate. This precision CMOS input amplifier offers rail-to-rail input and output operation, a wide supply range from 2.7V to 12V, and a low input bias current of 1pA. With a 220µV input offset voltage and 130dB voltage gain, it provides excellent performance for general-purpose applications. The device is housed in a 14-SOIC surface-mount package, operating from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP7704MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7704MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 2.5MHz |
| Height | 1.45mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.2mA |
| Output Current | 42mA |
| Output Current per Channel | 86mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 1.1V/µs |
| Supply Current | 2.9mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 130dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7704MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.