Single operational amplifier featuring a 15MHz gain bandwidth product and 5.9V/µs slew rate. This CMOS input amplifier offers a low input bias current of 0.2pA and an input offset voltage of 37µV. Designed for precision applications, it operates from a 2.7V to 12V supply range with a typical supply current of 790µA. The amplifier boasts a high voltage gain of 130dB and a common mode rejection ratio of 88dB. Packaged in an 8-SOIC surface mount case, it supports a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMP7707MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP7707MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 15MHz |
| Height | 1.45mm |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 37uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 790uA |
| Output Current per Channel | 86mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Slew Rate | 5.9V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14MHz |
| Voltage Gain | 130dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7707MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.